Milliohm HoTCu-13.2E-0R
| Manufacturer | MilliohmAsian Brands |
| MPN | HoTCu-13.2E-0R |
| LCSC Part # | C53427024 |
| Packaging | SMD,13.2x1.5mm |
| Customer # | |
| Key Attributes | 0Ω SMD,13.2x1.5mm Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | SMD,13.2x1.5mm | |
| Resistance | 0Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meets dielectric withstanding voltage requirements
- Compatible with automated soldering
- RoHS compliant and halogen-free
- Tinned copper with plastic-encapsulated intermediate insulation treatment
- Wide operating temperature range -55~170℃, non-inductive design
Applications
AI Translation
- Drive technology, power electronics
- Low-inductance circuits
- High-current pulse circuits
- Current sensing and feedback circuits
- Home appliance control, automotive electronics, communication power supplies
In-Stock: 20,660
20,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0248 | $ 0.50 |
| 200+ | $ 0.0197 | $ 3.94 |
| 600+ | $ 0.0168 | $ 10.08 |
| 2,000+ | $ 0.0151 | $ 30.20 |
| 12,000+ | $ 0.0136 | $ 163.20 |
| 24,000+ | $ 0.0127 | $ 304.80 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | SMD,13.2x1.5mm | |
| Resistance | 0Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meets dielectric withstanding voltage requirements
- Compatible with automated soldering
- RoHS compliant and halogen-free
- Tinned copper with plastic-encapsulated intermediate insulation treatment
- Wide operating temperature range -55~170℃, non-inductive design
Applications
AI Translation
- Drive technology, power electronics
- Low-inductance circuits
- High-current pulse circuits
- Current sensing and feedback circuits
- Home appliance control, automotive electronics, communication power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



