LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoTCu-8.2E-0R product image
  • HoTCu-8.2E-0R thumbnail 1
  • HoTCu-8.2E-0R thumbnail 2
  • HoTCu-8.2E-0R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoTCu-8.2E-0RRoHS

Manufacturer
MilliohmAsian Brands
MPN
HoTCu-8.2E-0R
LCSC Part #
C53427022
Packaging
SMD,8.2x1.5mm
Customer #
Key Attributes
0Ω SMD,8.2x1.5mm Chip Resistor - Surface Mount RoHS
Datasheetpdf iconMilliohm HoTCu-8.2E-0R
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0123$ 0.62
500+$ 0.0098$ 4.90
1,500+$ 0.0083$ 12.45
12,000+$ 0.0075$ 90.00
24,000+$ 0.0068$ 163.20
48,000+$ 0.0063$ 302.40
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
PackagingSMD,8.2x1.5mm
Resistance

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging12000
Sales UnitPiece

Features

AI Translation
  • Meets dielectric withstanding voltage requirements
  • Compatible with automated soldering
  • RoHS compliant and halogen-free
  • Tinned copper with plastic-encapsulated intermediate insulation treatment
  • Wide operating temperature range -55~170℃, non-inductive design

Applications

AI Translation
  • Drive technology, power electronics
  • Low-inductance circuits
  • High-current pulse circuits
  • Current sensing and feedback circuits
  • Home appliance control, automotive electronics, communication power supplies