LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoTCu-5.2E-0R product image
  • HoTCu-5.2E-0R thumbnail 1
  • HoTCu-5.2E-0R thumbnail 2
  • HoTCu-5.2E-0R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoTCu-5.2E-0RRoHS

Manufacturer
MilliohmAsian Brands
MPN
HoTCu-5.2E-0R
LCSC Part #
C53427021
Packaging
SMD,5.2x1.5mm
Customer #
Key Attributes
0Ω SMD,5.2x1.5mm Chip Resistor - Surface Mount RoHS
Datasheetpdf iconMilliohm HoTCu-5.2E-0R
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0104$ 0.52
500+$ 0.0082$ 4.10
1,500+$ 0.007$ 10.50
12,000+$ 0.0063$ 75.60
24,000+$ 0.0057$ 136.80
48,000+$ 0.0053$ 254.40
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
PackagingSMD,5.2x1.5mm
Resistance

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging12000
Sales UnitPiece

Features

AI Translation
  • Meets dielectric withstanding voltage requirements
  • Compatible with automated soldering
  • RoHS compliant and halogen-free
  • Tinned copper with plastic-encapsulated intermediate insulation treatment
  • Wide operating temperature range -55~170℃, non-inductive design

Applications

AI Translation
  • Drive technology, power electronics
  • Low-inductance circuits
  • High-current pulse circuits
  • Current sensing and feedback circuits
  • Home appliance control, automotive electronics, communication power supplies