LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoTCu-3.2E-0R product image
Images for reference only

Milliohm HoTCu-3.2E-0RRoHS

Manufacturer
MilliohmAsian Brands
MPN
HoTCu-3.2E-0R
LCSC Part #
C53427020
Packaging
SMD,3.2x1.3mm
Customer #
Key Attributes
0Ω SMD,3.2x1.3mm Chip Resistor - Surface Mount RoHS
Datasheetpdf iconMilliohm HoTCu-3.2E-0R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0084$ 0.84
1,000+$ 0.0067$ 6.70
3,000+$ 0.0057$ 17.10
12,000+$ 0.0051$ 61.20
48,000+$ 0.0046$ 220.80
96,000+$ 0.0043$ 412.80
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
PackagingSMD,3.2x1.3mm
Resistance

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging12000
Sales UnitPiece

Features

AI Translation
  • Meets dielectric withstanding voltage requirements
  • Compatible with automated soldering
  • RoHS compliant and halogen-free
  • Tinned copper with plastic-encapsulated intermediate insulation treatment
  • Wide operating temperature range -55~170℃, non-inductive design

Applications

AI Translation
  • Drive technology, power electronics
  • Low-inductance circuits
  • High-current pulse circuits
  • Current sensing and feedback circuits
  • Home appliance control, automotive electronics, communication power supplies