LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZG BTA12-800CW-A product image
Images for reference only

ZG BTA12-800CW-ARoHS

Manufacturer
ZGAsian Brands
MPN
BTA12-800CW-A
LCSC Part #
C53426905
Packaging
TO-220A
Customer #
Key Attributes
60mA 35mA 800V 1 TRIAC TO-220A TRIACs RoHS
Datasheetpdf iconZG BTA12-800CW-A
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3643$ 1.82
50+$ 0.2886$ 14.43
150+$ 0.2562$ 38.43
500+$ 0.2157$ 107.85
2,000+$ 0.1976$ 395.20
5,000+$ 0.1868$ 934.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZG
PackagingTO-220A
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))10W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)120A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

BTA12-800CW-A TRIAC is designed for general-purpose AC switching applications. It can be used as a switching device in heating regulation and inductive motor starting circuits, and supports phase control operation in dimmers and motor speed controllers. The BTA12-800CW snubberless TRIAC is particularly recommended for inductive loads and can be driven directly from MCU I/O ports. Features an internal ceramic pad, housed in a TO-220A package, and is RoHS compliant.

Features

AI Translation
  • Three-quadrant TRIAC