LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZG BTA16-800BW-A product image
Images for reference only

ZG BTA16-800BW-ARoHS

Manufacturer
ZGAsian Brands
MPN
BTA16-800BW-A
LCSC Part #
C53426904
Packaging
TO-220A
Customer #
Key Attributes
60mA 50mA 800V 1 TRIAC TO-220A TRIACs RoHS
Datasheetpdf iconZG BTA16-800BW-A
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.404$ 0.40
10+$ 0.3199$ 3.20
50+$ 0.2844$ 14.22
100+$ 0.2392$ 23.92
500+$ 0.2198$ 109.90
1,000+$ 0.2085$ 208.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZG
PackagingTO-220A
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)160A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

BTA16-800BW-A TRIAC is designed for general-purpose AC switching. It can be used as a switching device in applications such as heating regulation and inductive motor starting circuits, as well as for phase control operation in light dimmers and motor speed controllers. The BTA16-800BW snubberless TRIAC is particularly recommended for inductive loads. It can be driven directly from an MCU I/O port. Features an internal ceramic pad, TO-220A package, RoHS compliant.

Features

AI Translation
  • Three-quadrant bidirectional thyristor

Applications

AI Translation
  • Heating control
  • Induction motor starting circuit
  • Dimmer
  • Motor speed controller