LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZG BTB06-800CW-AB product image
  • BTB06-800CW-AB thumbnail 1
  • BTB06-800CW-AB thumbnail 2
  • BTB06-800CW-AB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZG BTB06-800CW-ABRoHS

Manufacturer
ZGAsian Brands
MPN
BTB06-800CW-AB
LCSC Part #
C53426898
Packaging
TO-220AB
Customer #
Key Attributes
60mA 35mA 800V 1 TRIAC TO-220AB TRIACs RoHS
Datasheetpdf iconZG BTB06-800CW-AB
In-Stock: 490
490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0572$ 0.29
50+$ 0.0559$ 2.80
150+$ 0.0551$ 8.27
500+$ 0.0542$ 27.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZG
PackagingTO-220AB
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))6A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)60A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BTB06-800CW-AB TRIAC is suitable for general-purpose AC switching. It can be used as a switching device in applications such as heating regulation and induction motor starting circuits, and for phase control operation in dimmers and motor speed controllers. The BTB06-800CW snubberless TRIAC is specially recommended for inductive loads. Connected to an external heatsink via the T2 terminal. The TO-220AB package is RoHS compliant.

Features

AI Translation
  • Three-quadrant TRIAC