ZG BTB12-800CW-B
| Manufacturer | ZGAsian Brands |
| MPN | BTB12-800CW-B |
| LCSC Part # | C53426892 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | TO-263 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-263 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BTB12-800CW-B TRIAC is suitable for general-purpose AC switching. It can serve as a switching element in applications such as heating regulation and induction motor starting circuits, and can also be used for phase control operation in dimmers and motor speed controllers. The BTB12-800CW snubberless TRIAC is particularly recommended for inductive loads. It can be driven directly from an MCU I/O port. The TO-263 package is RoHS compliant.
Features
- Three-quadrant bidirectional thyristor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2672 | $ 1.34 |
| 50+ | $ 0.2117 | $ 10.59 |
| 150+ | $ 0.1879 | $ 28.19 |
| 800+ | $ 0.1582 | $ 126.56 |
| 2,400+ | $ 0.1449 | $ 347.76 |
| 4,800+ | $ 0.137 | $ 657.60 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-263 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BTB12-800CW-B TRIAC is suitable for general-purpose AC switching. It can serve as a switching element in applications such as heating regulation and induction motor starting circuits, and can also be used for phase control operation in dimmers and motor speed controllers. The BTB12-800CW snubberless TRIAC is particularly recommended for inductive loads. It can be driven directly from an MCU I/O port. The TO-263 package is RoHS compliant.
Features
- Three-quadrant bidirectional thyristor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



