ZG BTB16-800BW-AB
| Manufacturer | ZGAsian Brands |
| MPN | BTB16-800BW-AB |
| LCSC Part # | C53426890 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 60mA 50mA 800V 1 TRIAC TO-220AB TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 160A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTB16-800BW-AB TRIAC is designed for general-purpose AC switching. It can serve as a switching element in applications such as heating regulation and inductive motor starting circuits. The BTB16-800BW snubberless TRIAC is specifically recommended for inductive loads. It can be driven directly from MCU I/O ports, with the T2 terminal connected to an external heatsink. The TO-220AB package is RoHS compliant.
Features
- Three-quadrant TRIAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3129 | $ 1.56 |
| 50+ | $ 0.2479 | $ 12.40 |
| 150+ | $ 0.22 | $ 33.00 |
| 500+ | $ 0.1852 | $ 92.60 |
| 2,000+ | $ 0.1698 | $ 339.60 |
| 5,000+ | $ 0.1605 | $ 802.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 160A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTB16-800BW-AB TRIAC is designed for general-purpose AC switching. It can serve as a switching element in applications such as heating regulation and inductive motor starting circuits. The BTB16-800BW snubberless TRIAC is specifically recommended for inductive loads. It can be driven directly from MCU I/O ports, with the T2 terminal connected to an external heatsink. The TO-220AB package is RoHS compliant.
Features
- Three-quadrant TRIAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



