LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZG BTB16-800CW-AB product image
  • BTB16-800CW-AB thumbnail 1
  • BTB16-800CW-AB thumbnail 2
  • BTB16-800CW-AB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZG BTB16-800CW-ABRoHS

Manufacturer
ZGAsian Brands
MPN
BTB16-800CW-AB
LCSC Part #
C53426887
Packaging
TO-220AB
Customer #
Key Attributes
60mA 35mA 800V TO-220AB TRIACs RoHS
Datasheetpdf iconZG BTB16-800CW-AB
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3129$ 1.56
50+$ 0.2479$ 12.40
150+$ 0.22$ 33.00
500+$ 0.1852$ 92.60
2,000+$ 0.1698$ 339.60
5,000+$ 0.1605$ 802.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZG
PackagingTO-220AB
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)160A
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

BTB16-800CW-AB TRIAC is suitable for general-purpose AC switching. It can be used as a switching element in applications such as heating regulation and inductive motor starting circuits. The BTB16-800CW snubberless TRIAC is specifically recommended for inductive loads. It can be driven directly from an MCU I/O port. Connected from the T2 terminal to an external heatsink. TO-220AB package is RoHS compliant.

Features

AI Translation
  • Three-quadrant TRIAC