YONGYUTAI SS36F
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | SS36F |
| LCSC Part # | C53426823 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | 60V 1 Independent 700mV@3A 3A SMAF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package, UL flammability rating 94V-0
- Surface mount application
- Low-profile package
- Built-in stress relief structure
- Metal-silicon rectifier, majority carrier conduction
- Low power loss, high efficiency
- High surge capability
- High current capacity, low forward voltage drop (VF)
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- High-temperature soldering guaranteed: terminals withstand 260℃ for 10 seconds
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0199 | $ 1.00 |
| 500+ | $ 0.0156 | $ 7.80 |
| 3,000+ | $ 0.0133 | $ 39.90 |
| 6,000+ | $ 0.0118 | $ 70.80 |
| 24,000+ | $ 0.0106 | $ 254.40 |
| 51,000+ | $ 0.0099 | $ 504.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package, UL flammability rating 94V-0
- Surface mount application
- Low-profile package
- Built-in stress relief structure
- Metal-silicon rectifier, majority carrier conduction
- Low power loss, high efficiency
- High surge capability
- High current capacity, low forward voltage drop (VF)
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- High-temperature soldering guaranteed: terminals withstand 260℃ for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

