HCTL HC-SHD-2*7PWT-G-04
| Manufacturer | HCTLAsian Brands |
| MPN | HC-SHD-2*7PWT-G-04 |
| LCSC Part # | C5342460 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 14POS 1mm |
| Datasheet | HCTL HC-SHD-2*7PWT-G-04 |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | SHD | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Number of PINs | 14P | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.1mm | |
| Row Spacing | - | |
| Pin Structure | 2x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | SHD | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Number of PINs | 14P | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.1mm | |
| Row Spacing | - | |
| Pin Structure | 2x7P |
Help & FeedbackShow similar products (0) >
In-Stock: 1,785
1,785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3852 | $ 1.93 |
| 50+ | $ 0.3032 | $ 15.16 |
| 150+ | $ 0.2672 | $ 40.08 |
| 900+ | $ 0.2229 | $ 200.61 |
| 2,700+ | $ 0.2033 | $ 548.91 |
| 5,400+ | $ 0.1918 | $ 1035.72 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | SHD | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Number of PINs | 14P | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.1mm | |
| Row Spacing | - | |
| Pin Structure | 2x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | SHD | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Number of PINs | 14P | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.1mm | |
| Row Spacing | - | |
| Pin Structure | 2x7P |
Help & FeedbackShow similar products (0) >
C5342460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



