LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP4054S5 product image
  • TP4054S5 thumbnail 1
  • TP4054S5 thumbnail 2
  • TP4054S5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP4054S5RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP4054S5
LCSC Part #
C5342386
Packaging
SOT-23-5
Customer #
Key Attributes
Miniature linear battery management chip
Datasheetpdf iconTECH PUBLIC TP4054S5
In-Stock: 1,590
1,590 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0602$ 0.60
100+$ 0.0487$ 4.87
300+$ 0.043$ 12.90
3,000+$ 0.0371$ 111.30
6,000+$ 0.0336$ 201.60
9,000+$ 0.0319$ 287.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Operating Temperature-20℃~+85℃
Interface-
Quiescent Current40uA
0V Battery ChargeNot supported
Type of BatteryLithium Battery
Operating Voltage4.2V~7.5V
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Soft-start
The Chip TypeCharging IC
Balance Current-
Charge Current - Max500mA

Introduction

AI Translation

TP4054 is a complete linear Li-ion battery charge management IC featuring a full trickle/constant-current/constant-voltage three-stage charging mode. Housed in a compact SOT23-5L package with an integrated MOSFET power output, it requires no external resistors or isolation diodes, minimizing the number of peripheral components and making it easy to design into portable products. The TP4054's input/output ports withstand up to 11V, making it suitable for various USB power supplies and adapter power environments. Under high-voltage, high-energy operation or elevated ambient temperatures, an advanced thermal control circuit automatically reduces the charge current to lower the die temperature and improve operational reliability.

The TP4054 charge current is programmable via a single external resistor. An advanced charge current monitoring system automatically terminates charging when the float voltage is reached and the charge current drops to 1/10 of the programmed value. The charge termination voltage is set at 4.2V. When the charge source is removed, the IC automatically enters a low-current state of 1.0μA, minimizing leakage current impact on battery capacity.

The TP4054 incorporates a reverse-polarity protection function. When the Li-ion battery is connected in reverse, the IC automatically enters a protection state, preventing breakdown or damage and reducing the risk of accidents caused by battery self-discharge.

The TP4054 also features input undervoltage lockout and automatic recharge, with a dedicated pin for connecting an indicator LED to display charging status.

Features

AI Translation
  • 500mA programmable charge current
  • Reverse battery protection
  • Maximum voltage up to 11V
  • 4.2V preset charge voltage (±1% accuracy)
  • Constant current/constant voltage operation with thermal protection
  • Advanced charge current output monitoring
  • Standby BAT pin current below 1.0μA
  • Quiescent supply current 40μA in shutdown
  • Complete charge status indication
  • 2.9V trickle charge threshold voltage
  • No external MOSFET, sense resistor, or blocking diode required
  • Soft-start to limit inrush current
  • SOT23-5L package

Applications

AI Translation
  • Lithium battery charger
  • Mobile phones, PDAs, MP3 players
  • Bluetooth applications