TECH PUBLIC IRF7425
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF7425 |
| LCSC Part # | C5342376 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 20V 14A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 14A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 8.5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 800pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 8nF | |
| Gate Charge(Qg) | 80nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Easy to install
- Space-saving
- High power density
- Normally-on mode
- Industry-standard package
- Molding epoxy compliant with UL 94 V-0 flame retardancy rating
Applications
AI Translation
- PWM Applications
- Load Switch
In-Stock: 3,054
3,054 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4385 | $ 0.44 |
| 10+ | $ 0.344 | $ 3.44 |
| 30+ | $ 0.3032 | $ 9.10 |
| 100+ | $ 0.2527 | $ 25.27 |
| 500+ | $ 0.2119 | $ 105.95 |
| 1,000+ | $ 0.1989 | $ 198.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 14A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 8.5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 800pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 8nF | |
| Gate Charge(Qg) | 80nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Easy to install
- Space-saving
- High power density
- Normally-on mode
- Industry-standard package
- Molding epoxy compliant with UL 94 V-0 flame retardancy rating
Applications
AI Translation
- PWM Applications
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



