LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC FDD6685 product image
  • FDD6685 thumbnail 1
  • FDD6685 thumbnail 2
  • FDD6685 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FDD6685RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FDD6685
LCSC Part #
C5342371
Packaging
TO-252
Customer #
Key Attributes
MOSFET 30V 80A TO-252
Datasheetpdf iconTECH PUBLIC FDD6685
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2338$ 1.17
50+$ 0.2051$ 10.26
150+$ 0.1927$ 28.91
500+$ 0.1646$ 82.30
2,500+$ 0.1577$ 394.25
5,000+$ 0.1536$ 768.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingTO-252
Drain to Source Voltage30V
Current - Continuous Drain(Id)80A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))-
Pd - Power Dissipation83W
RDS(on)11mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)372pF
Number1 P-Channel
Input Capacitance(Ciss)3.887nF
Gate Charge(Qg)88nC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Drain-source voltage (VDS) = -30V, drain current (ID) = -80A
  • RDS(ON) ≤ 8mΩ at VGS = -10V
  • RDS(ON) ≤ 11mΩ at VGS = -4.5V

Applications

AI Translation
  • Load/power switch
  • Interface switch
  • Battery management for ultra-compact portable electronics
  • Logic level translation