LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
TECH PUBLIC BV15C product image
  • BV15C thumbnail 1
  • BV15C thumbnail 2
  • BV15C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BV15CRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BV15C
LCSC Part #
C5342367
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 15VWM 22VC 31VC SOD-323
Datasheetpdf iconTECH PUBLIC BV15C
In-Stock: 28,940
28,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0671$ 0.0604$ 0.60
100+$ 0.0533$ 0.0480$ 4.80
300+$ 0.0464$ 0.0418$ 12.54
3,000+$ 0.0389$ 0.0351$ 105.30
6,000+$ 0.0347$ 0.0313$ 187.80
9,000+$ 0.0327$ 0.0295$ 265.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage22V;31V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)10A
Peak Pulse Power Dissipation (Ppp)330W@8/20us
Voltage - Breakdown16V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)200nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Features

AI Translation
  • 330W peak pulse power (8/20μs)
  • Low working voltage: 15V
  • Ultra-low capacitance: 1.0pF typical
  • Ultra-low leakage: nanoampere level
  • Low clamping voltage
  • Protects one power or data line
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV, contact discharge ±30kV
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • RoHS compliant
  • Package: SOD-323
  • Ultra-low leakage: nanoampere level
  • Case material: "Green" molding compound
  • UL flammability rating 94V-0
  • Moisture sensitivity: Level 3 per J-STD-020
  • Packaging quantity: 3000 pcs / 7-inch reel

Applications

AI Translation
  • Mobile phones & accessories
  • Personal digital assistants
  • Laptops & handheld devices
  • Portable instruments
  • Peripherals