TECH PUBLIC AOD417
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AOD417 |
| LCSC Part # | C5342366 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 30V 30A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.13nF | |
| Gate Charge(Qg) | 31nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -30V, -30A, R<sub>DS(ON)</sub> = 32mΩ at V<sub>GS</sub> = -10V.
- R<sub>DS(ON)</sub> = 50mΩ at V<sub>GS</sub> = -4.5V.
Applications
AI Translation
- Load/power switch
- Interface switch
- Battery management for ultra-compact portable electronics
- Logic level translation
In-Stock: 1,555
1,555 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2033 | $ 1.02 |
| 50+ | $ 0.164 | $ 8.20 |
| 150+ | $ 0.1471 | $ 22.07 |
| 500+ | $ 0.1261 | $ 63.05 |
| 2,500+ | $ 0.1094 | $ 273.50 |
| 5,000+ | $ 0.1038 | $ 519.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.13nF | |
| Gate Charge(Qg) | 31nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -30V, -30A, R<sub>DS(ON)</sub> = 32mΩ at V<sub>GS</sub> = -10V.
- R<sub>DS(ON)</sub> = 50mΩ at V<sub>GS</sub> = -4.5V.
Applications
AI Translation
- Load/power switch
- Interface switch
- Battery management for ultra-compact portable electronics
- Logic level translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



