Tokmas MAX3490EESA+T
| Manufacturer | TokmasAsian Brands |
| MPN | MAX3490EESA+T |
| LCSC Part # | C5342105 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MAX3490E 3.0V~5.5V Powered, Full-Duplex, Low Power Dissipation RS-485 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3490E is a 3.0V~5.5V powered, full-duplex, low power dissipation RS-485 transceiver fully meeting the requirements of RS-485/RS-422 standard. MAX3490E contains one driver and one receiver, both can transmit signals independently. The MAX3490E has a 1/8-unit-load. It allows up to 256 transceivers on the bus and error-free data transmission up to 14Mbps. MAX3490E has a working voltage range of 3.0V~5.5Vs with the functions of Current-Limiting Protection, Over-voltage Protection, Control Port Hot Plug Input, etc. MAX3490E has excellent ESD release capability, and HBM reaches ±15kV.
Features
- 3.0V~5.5V Supply, Full-duplex
- 1/8 Unit Load, Allow Up to 256 Transceivers on the Bus
- Driver Short-Circuit Output Protection
- Strong Anti-Noise Ability
- Integrated Transient Voltage Suppression Function
- The Data Transmission Rate Up to 14Mbps in Electric Noise Environment
- ESD Protection for RS-485 I/O Pins ±15kVm, Human Body Model
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5469 | $ 0.55 |
| 10+ | $ 0.4362 | $ 4.36 |
| 30+ | $ 0.389 | $ 11.67 |
| 100+ | $ 0.3288 | $ 32.88 |
| 500+ | $ 0.2653 | $ 132.65 |
| 1,000+ | $ 0.2491 | $ 249.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3490E is a 3.0V~5.5V powered, full-duplex, low power dissipation RS-485 transceiver fully meeting the requirements of RS-485/RS-422 standard. MAX3490E contains one driver and one receiver, both can transmit signals independently. The MAX3490E has a 1/8-unit-load. It allows up to 256 transceivers on the bus and error-free data transmission up to 14Mbps. MAX3490E has a working voltage range of 3.0V~5.5Vs with the functions of Current-Limiting Protection, Over-voltage Protection, Control Port Hot Plug Input, etc. MAX3490E has excellent ESD release capability, and HBM reaches ±15kV.
Features
- 3.0V~5.5V Supply, Full-duplex
- 1/8 Unit Load, Allow Up to 256 Transceivers on the Bus
- Driver Short-Circuit Output Protection
- Strong Anti-Noise Ability
- Integrated Transient Voltage Suppression Function
- The Data Transmission Rate Up to 14Mbps in Electric Noise Environment
- ESD Protection for RS-485 I/O Pins ±15kVm, Human Body Model
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



