TE Connectivity DT06-12SA-CE04
| Manufacturer | |
| MPN | DT06-12SA-CE04 |
| LCSC Part # | C5341809 |
| Packaging | P=4.44mm |
| Customer # | |
| Key Attributes | 2 13A -55℃~+125℃ Automotive Connector Housing 12P P=4.44mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=4.44mm | |
| Pitch | - | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Rated Voltage (Max) | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=4.44mm | |
| Pitch | - | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 13A | |
| Rated Voltage (Max) | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 12P |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8064 | $ 4.81 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=4.44mm | |
| Pitch | - | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Rated Voltage (Max) | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=4.44mm | |
| Pitch | - | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 13A | |
| Rated Voltage (Max) | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 12P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



