Shikues MSB40B
| Manufacturer | ShikuesAsian Brands |
| MPN | MSB40B |
| LCSC Part # | C5341742 |
| Packaging | UMSB |
| Customer # | |
| Key Attributes | BRIDGE RECT 100V 4A UMSB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Shikues | |
| Packaging | UMSB | |
| Non-Repetitive Peak Forward Surge Current | 95A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Shikues | |
| Packaging | UMSB | |
| Non-Repetitive Peak Forward Surge Current | 95A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction - Reverse voltage
- 100 ~ 1000 V - Forward current
- 4.0 A - High surge current capability - Designed for SMT applications
In-Stock: 1,530
1,530 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0772$ 0.0734 | $ 0.37 |
| 50+ | $ 0.061$ 0.0580 | $ 2.90 |
| 150+ | $ 0.053$ 0.0504 | $ 7.56 |
| 500+ | $ 0.0469$ 0.0446 | $ 22.30 |
| 3,000+ | $ 0.0421$ 0.0400 | $ 120.00 |
| 6,000+ | $ 0.0396$ 0.0377 | $ 226.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Shikues | |
| Packaging | UMSB | |
| Non-Repetitive Peak Forward Surge Current | 95A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Shikues | |
| Packaging | UMSB | |
| Non-Repetitive Peak Forward Surge Current | 95A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction - Reverse voltage
- 100 ~ 1000 V - Forward current
- 4.0 A - High surge current capability - Designed for SMT applications
C5341742 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



