Shikues GBU8K
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | GBU8K |
| LCSC Part # | C5341738 |
| Package | GBU |
| Customer # | |
| Description | 200A 1V 8A 800V GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Shikues | |
| Package | GBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1448 $ 0.1376 | $ 0.69 |
50+ | $ 0.1414 $ 0.1344 | $ 6.72 |
140+ | $ 0.1392 $ 0.1323 | $ 18.52 |
500+ | $ 0.1369 $ 0.1301 | $ 65.05 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$