LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BGA 420 H6327 product image
  • BGA 420 H6327 thumbnail 1
  • BGA 420 H6327 thumbnail 2
  • BGA 420 H6327 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BGA 420 H6327RoHS

Manufacturer
MPN
BGA 420 H6327
LCSC Part #
C534156
Packaging
SOT-343-4
Customer #
Key Attributes
BGA420 Si-MMIC Amplifier
Datasheetpdf iconInfineon BGA 420 H6327
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4096$ 1.41
10+$ 1.1712$ 11.71
30+$ 1.0414$ 31.24
100+$ 0.8533$ 85.33
500+$ 0.7868$ 393.40
1,000+$ 0.7576$ 757.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerInfineon
PackagingSOT-343-4
Input Return Loss11dB
Operating Temperature-65℃~+150℃
Frequency Range-
Gain13dB
Voltage - Supply3V~6V
Output Return Loss16dB
Noise Figure2.3dB
Features-
IP313dBm
P1dB-2.5dBm
Current - Supply6.7mA

Features

AI Translation
  • Cascadable 50 Ω -gain block
  • Unconditionally stable
  • Gain |S₂₁|² = 13 dB at 1.8 GHz
  • IP₃ₒᵤₜ = +13 dBm at 1.8 GHz (Vᴅ = 3 V, Iᴅ = typ. 6.7 mA)
  • Noise figure NF = 2.2 dB at 1.8 GHz
  • Reverse isolation > 28 dB and return loss IN/OUT > 12 dB at 1.8 GHz
  • Pb-free (RoHS compliant) package