AOFENG GB901 M10-1.5X50 304 A2-70 B
| Manufacturer | AOFENGAsian Brands |
| MPN | GB901 M10-1.5X50 304 A2-70 B |
| LCSC Part # | C5341510 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | AOFENG | |
| Packaging | - | |
| type | Stud | |
| Thread length | 22mm | |
| pitch | 1.5mm | |
| structure type | Double-ended | |
| length | 50mm | |
| surface treatment | Natural color | |
| colour | - | |
| Specifications | M10X50 | |
| material quality | 304 stainless steel | |
| Shape Type | Round | |
| Length from PC board | - | |
| purpose | - | |
| hexagonal opposite edge | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 175 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1153 | $ 0.58 |
Standard Packaging175/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



