AOFENG GB896 M15 304 B
| Manufacturer | AOFENGAsian Brands |
| MPN | GB896 M15 304 B |
| LCSC Part # | C5341452 |
| Packaging | - |
| Customer # | |
| Key Attributes | Retaining Rings RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Retaining Rings | |
| Manufacturer | AOFENG | |
| Packaging | - | |
| standard | GB896 | |
| inner diameter | 15mm | |
| specifications | M15 | |
| thickness | 1.5mm | |
| outer diameter | 30mm | |
| material quality | 304 stainless steel | |
| surface treatment | Whitening |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0344 | $ 0.34 |
Standard Packaging800/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



