LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME 7700-08S3-TL product image
  • 7700-08S3-TL thumbnail 1
  • 7700-08S3-TL thumbnail 2
  • 7700-08S3-TL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME 7700-08S3-TLRoHS

Manufacturer
SHETIMEAsian Brands
MPN
7700-08S3-TL
LCSC Part #
C53413681
Packaging
SMD,P=2mm
Customer #
Key Attributes
2 8P -25℃~+85℃ 6 2.5mm 3A 250V 2x4P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSHETIME 7700-08S3-TL
Custom CablesMOQ 1pc
In-Stock: 540
540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1684$ 0.84
50+$ 0.1312$ 6.56
150+$ 0.1153$ 17.30
1,500+$ 0.0954$ 143.10
3,000+$ 0.0865$ 259.50
4,500+$ 0.0812$ 365.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingSMD,P=2mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeSurface Mount,Vertical
Number of PINs8P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row6
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)12mm
Pin Structure2x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

PHB2.0 Dual-Row Vertical SMT with Latch Dual-Head with Solder Tab

Features

AI Translation
  • Rated Current: 3A AC/DC
  • Rated Voltage: 250V AC/DC
  • Temperature Range: -25°C ~ +85°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000MΩ min
  • Withstanding Voltage: 800V AC/min
  • Material: Wafer LCP UL94V-0, pins tin-plated brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.