LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHETIME 8800-03A2-TG product image
  • 8800-03A2-TG thumbnail 1
  • 8800-03A2-TG thumbnail 2
  • 8800-03A2-TG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHETIME 8800-03A2-TGRoHS

Manufacturer
SHETIMEAsian Brands
MPN
8800-03A2-TG
LCSC Part #
C53413676
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
1 3P -25℃~+85℃ 3 2.54mm 3A 250V 1x3P Through Hole,Right Angle,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconSHETIME 8800-03A2-TG
Custom CablesMOQ 1pc
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.011$ 0.55
500+$ 0.0085$ 4.25
2,000+$ 0.0071$ 14.20
4,000+$ 0.0063$ 25.20
24,000+$ 0.0056$ 134.40
50,000+$ 0.0052$ 260.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHETIME
PackagingThrough Hole,Right Angle,P=2.5mm
Number of Rows1
Mounting TypeRight Angle
Number of PINs3P
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row3
Pitch2.54mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Pin Structure1x3P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Pitch: 2.5
  • Operating Temperature: -25°C ~ +85°C
  • Rated Voltage: 250V DC/AC (RMS)
  • Rated Current: 3.0A
  • Contact Resistance: ≤ 0.02Ω
  • Insulation Resistance: ≥ 1000MΩ
  • Withstanding Voltage: 1000V AC (RMS)
  • Soldering Temperature: 260 ± 5°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.