SHETIME 8800-02A2-TG
| Manufacturer | SHETIMEAsian Brands |
| MPN | 8800-02A2-TG |
| LCSC Part # | C53413675 |
| Packaging | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | 1 -25℃~+85℃ 2P 2 2.54mm 3A 250V 1x2P Through Hole,Right Angle,P=2.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pitch: 2.5
- Operating Temperature: -25°C ~ +85°C
- Rated Voltage: 250V DC/AC (RMS)
- Rated Current: 3.0A
- Contact Resistance: ≤ 0.02Ω
- Insulation Resistance: ≥ 1000MΩ
- Withstanding Voltage: 1000V AC (RMS)
- Soldering Temperature: 260 ± 5°C
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0098 | $ 0.49 |
| 500+ | $ 0.0076 | $ 3.80 |
| 2,000+ | $ 0.0064 | $ 12.80 |
| 4,000+ | $ 0.0057 | $ 22.80 |
| 24,000+ | $ 0.005 | $ 120.00 |
| 50,000+ | $ 0.0047 | $ 235.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pitch: 2.5
- Operating Temperature: -25°C ~ +85°C
- Rated Voltage: 250V DC/AC (RMS)
- Rated Current: 3.0A
- Contact Resistance: ≤ 0.02Ω
- Insulation Resistance: ≥ 1000MΩ
- Withstanding Voltage: 1000V AC (RMS)
- Soldering Temperature: 260 ± 5°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



