SHETIME 8800-02A3-TG
| Manufacturer | SHETIMEAsian Brands |
| MPN | 8800-02A3-TG |
| LCSC Part # | C53413664 |
| Packaging | SMD,P=2.5mm |
| Customer # | |
| Key Attributes | 1 -40℃~+85℃ 2P 2 2.54mm 3A 250V 1x2P SMD,P=2.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=2.5mm | |
| Contact Material | Brass | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.9mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material: LCP natural housing, brass terminals, phosphor bronze latch
- Plating: nickel-tin plated
- Rated current: 3A DC/AC
- Rated voltage: 250V DC/AC
- Temperature range: -40~+85°C
- Ambient temperature range: -25°C~+85°C
- Applicable wire gauge: AWG#28~#32
- Applicable PCB thickness: 0.6~1.2mm
- Surface free of harmful defects, contamination, cracks, and mechanical damage; contacts free of corrosion, plating oxidation, and peeling
- Interchangeable with same-specification products
In-Stock: 490
490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0395 | $ 0.40 |
| 100+ | $ 0.031 | $ 3.10 |
| 500+ | $ 0.0267 | $ 13.35 |
| 1,000+ | $ 0.0235 | $ 23.50 |
| 5,000+ | $ 0.0209 | $ 104.50 |
| 10,000+ | $ 0.0196 | $ 196.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=2.5mm | |
| Contact Material | Brass | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.9mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material: LCP natural housing, brass terminals, phosphor bronze latch
- Plating: nickel-tin plated
- Rated current: 3A DC/AC
- Rated voltage: 250V DC/AC
- Temperature range: -40~+85°C
- Ambient temperature range: -25°C~+85°C
- Applicable wire gauge: AWG#28~#32
- Applicable PCB thickness: 0.6~1.2mm
- Surface free of harmful defects, contamination, cracks, and mechanical damage; contacts free of corrosion, plating oxidation, and peeling
- Interchangeable with same-specification products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



