GREENMICRO TL074IDR-GM
| Manufacturer | GREENMICROAsian Brands |
| MPN | TL074IDR-GM |
| LCSC Part # | C53413500 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3MHz 1.4mA 4 2mV 13V/us 200pA 95dB SOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Short-Circuit Protection | |
| Ib - Input Bias Current | 200pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 60mA | |
| Dual Supply | -15V~-5V;5V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL074 is a high-speed JFET-input quad operational amplifier built with high-voltage JFETs and bipolar transistors. It features a high slew rate, low input bias current, low offset current, and low offset voltage temperature coefficient. The TL074 is available in SOP14 and DIP14 packages.
Features
AI Translation
- Low power consumption: 1.4mA/ch
- Wide common-mode input voltage range
- Wide differential input voltage range
- Low input bias current: 200pA
- Low input offset current: 50pA
- Output short-circuit protection
- Low distortion: approx. 0.003%
- High input impedance
- High slew rate: 13V/μS
- High gain bandwidth product: 3MHz
Applications
AI Translation
- Industrial control electronics
- White goods
- Mobile electronic devices
In-Stock: 135
135 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0965 | $ 0.48 |
| 50+ | $ 0.0943 | $ 4.72 |
| 200+ | $ 0.0929 | $ 18.58 |
| 500+ | $ 0.0914 | $ 45.70 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Short-Circuit Protection | |
| Ib - Input Bias Current | 200pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 60mA | |
| Dual Supply | -15V~-5V;5V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL074 is a high-speed JFET-input quad operational amplifier built with high-voltage JFETs and bipolar transistors. It features a high slew rate, low input bias current, low offset current, and low offset voltage temperature coefficient. The TL074 is available in SOP14 and DIP14 packages.
Features
AI Translation
- Low power consumption: 1.4mA/ch
- Wide common-mode input voltage range
- Wide differential input voltage range
- Low input bias current: 200pA
- Low input offset current: 50pA
- Output short-circuit protection
- Low distortion: approx. 0.003%
- High input impedance
- High slew rate: 13V/μS
- High gain bandwidth product: 3MHz
Applications
AI Translation
- Industrial control electronics
- White goods
- Mobile electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



