SOREDE SDRH.1205.NLF680MT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SDRH.1205.NLF680MT00 |
| LCSC Part # | C53413467 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | 68uH ±20% 126mΩ 2.5A SMD,12x12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,12x12mm | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 126mΩ | |
| Current - Saturation(Isat) | 2.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Product dimensions in millimeters
- Part number structure includes: series name, product dimensions, material (M: Mn-Zn, N: Ni-Zn), sealing method (L: cold seal, Y: heat seal), marking orientation, inductance value (e.g., 1R0 = 1.0uH, 100 = 10uH, 101 = 100uH), inductance tolerance (K: 10%, M: 20%, N: 30%), packaging (T: tape/reel, B: bulk), and code (standard)
- Tolerance: N = ±30%, M = ±20%, K = ±10%
- Operating temperature range: -40℃ ~ +105℃ (including self-heating)
- Storage temperature range: -40℃ ~ +125℃
- Isat: current at which inductance drops by 25% Max from initial value (rated DC current is the current that causes inductance to drop by a maximum of 25% from its initial value)
In-Stock: 470
470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2685$ 0.2122 | $ 1.06 |
| 50+ | $ 0.2127$ 0.1681 | $ 8.41 |
| 150+ | $ 0.1888$ 0.1492 | $ 22.38 |
| 500+ | $ 0.1589$ 0.1256 | $ 62.80 |
| 2,500+ | $ 0.1456$ 0.1151 | $ 287.75 |
| 5,000+ | $ 0.1377$ 0.1088 | $ 544.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,12x12mm | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 126mΩ | |
| Current - Saturation(Isat) | 2.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Product dimensions in millimeters
- Part number structure includes: series name, product dimensions, material (M: Mn-Zn, N: Ni-Zn), sealing method (L: cold seal, Y: heat seal), marking orientation, inductance value (e.g., 1R0 = 1.0uH, 100 = 10uH, 101 = 100uH), inductance tolerance (K: 10%, M: 20%, N: 30%), packaging (T: tape/reel, B: bulk), and code (standard)
- Tolerance: N = ±30%, M = ±20%, K = ±10%
- Operating temperature range: -40℃ ~ +105℃ (including self-heating)
- Storage temperature range: -40℃ ~ +125℃
- Isat: current at which inductance drops by 25% Max from initial value (rated DC current is the current that causes inductance to drop by a maximum of 25% from its initial value)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



