LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y503211.0592MLBC2X product image
  • Y503211.0592MLBC2X thumbnail 1
  • Y503211.0592MLBC2X thumbnail 2
  • Y503211.0592MLBC2X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y503211.0592MLBC2XRoHS

Manufacturer
JLYEAsian Brands
MPN
Y503211.0592MLBC2X
LCSC Part #
C53413378
Packaging
SMD5032
Customer #
Key Attributes
±20ppm 20pF ±10ppm SMD5032 Crystals RoHS
Datasheetpdf iconJLYE Y503211.0592MLBC2X
In-Stock: 3,905
3,905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1996$ 0.1897$ 0.95
50+$ 0.1581$ 0.1502$ 7.51
150+$ 0.1403$ 0.1333$ 20.00
1,000+$ 0.1181$ 0.1122$ 112.20
2,000+$ 0.1083$ 0.1029$ 205.80
5,000+$ 0.1023$ 0.0972$ 486.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingSMD5032
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Frequency11.0592MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece