JLYE Y161224MCBCX
| Manufacturer |
JLYE
Asian Brands |
| Mfr. Part # | Y161224MCBCX |
| LCSC Part # | C53413374 |
| Package | SMD1612-4P |
| Customer # | |
| Description | ±20ppm 8pF ±10ppm SMD1612-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JLYE | |
| Package | SMD1612-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980
2,980
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2027 $ 0.1926 | $ 0.96 |
50+ | $ 0.1605 $ 0.1525 | $ 7.63 |
150+ | $ 0.1425 $ 0.1354 | $ 20.31 |
500+ | $ 0.12 $ 0.1140 | $ 57.00 |
3,000+ | $ 0.1099 $ 0.1045 | $ 313.50 |
6,000+ | $ 0.1039 $ 0.0988 | $ 592.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$