LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR LM321LT05ABRCQ product image
  • LM321LT05ABRCQ thumbnail 1
  • LM321LT05ABRCQ thumbnail 2
  • LM321LT05ABRCQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR LM321LT05ABRCQRoHS

Manufacturer
GRAsian Brands
MPN
LM321LT05ABRCQ
LCSC Part #
C53413338
Packaging
SOT-23-5
Customer #
Key Attributes
1 500uV 30nA 85dB 400uA 4MHz SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconGR LM321LT05ABRCQ
In-Stock: 1,340
1,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0126$ 0.25
200+$ 0.0123$ 2.46
600+$ 0.0121$ 7.26
3,000+$ 0.0119$ 35.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerGR
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate-
Input Offset Current(Ios)10nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current30nA
Common Mode Rejection Ratio(CMRR)85dB
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)-
Quiescent Current400uA
Gain Bandwidth Product4MHz
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply3V~30V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM321 delivers high performance and cost efficiency for low-power systems. Quiescent current is only 400μA per amplifier (5V). The input common-mode range includes ground, enabling operation in both single-supply and dual-supply applications. It also drives large capacitive loads with ease. The LM321 is available in the SOT-23 package. Overall, the LM321 is a low-power, wide supply range, high-performance op amp that can be designed into a wide range of applications at an economical price without consuming valuable board space.

Features

AI Translation
  • Wide supply voltage range: 3V to 32V
  • Gain-bandwidth product: 4MHz
  • Low supply current: 400μA
  • Low input bias current: 30nA
  • Stable with high capacitive loads