LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
RUILON MMBZ5231BLT1G product image
  • MMBZ5231BLT1G thumbnail 1
  • MMBZ5231BLT1G thumbnail 2
  • MMBZ5231BLT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON MMBZ5231BLT1GRoHS

Manufacturer
RUILONAsian Brands
MPN
MMBZ5231BLT1G
LCSC Part #
C53413273
Packaging
SOT-23
Customer #
Key Attributes
225mW 1 Independent 4.84V~5.36V 5.1V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconRUILON MMBZ5231BLT1G
In-Stock: 2,630
2,630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0457$ 0.0275$ 0.28
100+$ 0.0364$ 0.0219$ 2.19
300+$ 0.0318$ 0.0191$ 5.73
3,000+$ 0.0283$ 0.0170$ 51.00
6,000+$ 0.0255$ 0.0153$ 91.80
9,000+$ 0.0241$ 0.0145$ 130.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerRUILON
PackagingSOT-23
Tolerance-
Pd - Power Dissipation225mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.84V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 225mW power rating for FR-4 or FR-5 boards
  • Small package size for high-density applications
  • Human Body Model ESD rating Class 3 (>8KV)
  • RoHS-compliant and halogen-free materials
  • S prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified with PPAP capability