LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
RUILON MMBT4403LT1G product image
Images for reference only

RUILON MMBT4403LT1GRoHS

Manufacturer
RUILONAsian Brands
MPN
MMBT4403LT1G
LCSC Part #
C53413272
Packaging
SOT-23
Customer #
Key Attributes
40V 300 1 PNP PNP 600mA SOT-23 Single Bipolar Transistors RoHS
Datasheetpdf iconRUILON MMBT4403LT1G
In-Stock: 2,620
2,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0364$ 0.0219$ 0.44
200+$ 0.0285$ 0.0171$ 3.42
600+$ 0.0242$ 0.0146$ 8.76
3,000+$ 0.0216$ 0.0130$ 39.00
9,000+$ 0.0193$ 0.0116$ 104.40
21,000+$ 0.0181$ 0.0109$ 228.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerRUILON
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Pd - Power Dissipation300mW
Number1 PNP
typePNP
Current - Collector(Ic)600mA
Vce Saturation(VCE(sat))400mV;750mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MMBT4403LT1G is a PNP switching transistor designed for general-purpose switching applications. It features a compact SOT-23 package, suitable for space-constrained circuit designs. With specified breakdown voltage and current capability, this transistor delivers reliable switching performance, ensuring efficient operation across a wide range of electronic circuits.

Features

AI Translation
  • Switching transistor for efficient circuit operation
  • Compact SOT-23 package for space saving
  • High collector-base and collector-emitter breakdown voltage (-40V)
  • Low emitter-base breakdown voltage (-5V)
  • Collector current rating: -600mA
  • Collector power dissipation: 300mW
  • Wide operating and storage temperature range (-55°C ~ +150°C)
  • Storage life: 2 years

Applications

AI Translation
  • General-purpose switching circuits
  • Signal amplification in low-power applications
  • Power management systems
  • Audio and video equipment
  • Consumer electronics and portable devices