HCTL HC612601A-M904-A
| Manufacturer | HCTLAsian Brands |
| MPN | HC612601A-M904-A |
| LCSC Part # | C5341216 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ45 TH R/A SHIELDED |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | RJ45 Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle | |
| Shielding | Shielded | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | RJ45 Jack |
Report an ErrorShow similar products (0) >
In-Stock: 262
262 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8298 | $ 1.83 |
| 10+ | $ 1.6822 | $ 16.82 |
| 30+ | $ 1.5881 | $ 47.64 |
| 120+ | $ 1.494 | $ 179.28 |
| 480+ | $ 1.4502 | $ 696.10 |
| 960+ | $ 1.4324 | $ 1375.10 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | RJ45 Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle | |
| Shielding | Shielded | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | RJ45 Jack |
Report an ErrorShow similar products (0) >
C5341216 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



