Wuxi Maxinmicro MX1112S
| Manufacturer | Wuxi MaxinmicroAsian Brands |
| MPN | MX1112S |
| LCSC Part # | C5341117 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | High Precision CC/CV Primary-Side Power Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Maxinmicro | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 72kHz | |
| Pd - Power Dissipation | 1.1W | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 9V~24V | |
| Topology | Flyback | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PFM Modulation;PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MX1112S is high performance offline PSR power switch for low power AC/DC charger and adapter applications. It operates in primary side sensing and regulation. Consequently, opto-coupler and TL431 could be eliminated. Proprietary constant voltage and constant current control is integrated. In CC control, the current and output power setting can be adjusted externally by the sense resistor Rcs at CS pin. In CV control, multimode operations are utilized to achieve high performance and high efficiency. In addition, good load regulation is achieved by the built in cable drop compensation. Device operates in PFM in CC mode at large load condition and it operates in PWM with frequency reduction at light/medium load. The chip consumes very low operation current. It achieves less than 75mW standby power to meet strict standby power standard. MX1112S offers comprehensive protection coverage with auto-retry feature including cycle-by-cycle current limiting, VDD over voltage protection, feedback loop open protection, short circuit protection, built-in leading edge blanking, VDD under voltage lockout and OTP etc. MX1112S is offered in SOP-7 package.
Features
- Primary side sensing and regulation without PC817 and TL431
- High precision CC and CV at universal AC input
- Multimode operation for efficiency improving
- 2.5A 650V NMOSFET is integrated
- Programmable CC and CV regulation
- Built-in primary winding inductance compensation
- Programmable cable drop compensation
- No need for control loop compensation
- Audio noise free operation
- Ultra-low start up current and low operating current
- Built in leading edge blanking (LEB)
- Comprehensive protection coverage with auto-retry
- VDD Under Voltage Lockout with hysteresis (UVLO)
- VDD Over Voltage Protection (VDD OVP)
- Cycle-by-cycle over current protection
- Feedback loop open protection
- Internal over temperature protection
- Output short circuit protection
Applications
- Cell Phone Charger
- Auxiliary Power Adapter for TV, PC etc.
- Small Power Adapter
- Digital Cameras Charger
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2557 | $ 1.28 |
| 50+ | $ 0.2013 | $ 10.07 |
| 200+ | $ 0.1779 | $ 35.58 |
| 500+ | $ 0.1488 | $ 74.40 |
| 2,500+ | $ 0.1358 | $ 339.50 |
| 5,000+ | $ 0.1281 | $ 640.50 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Maxinmicro | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 72kHz | |
| Pd - Power Dissipation | 1.1W | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 9V~24V | |
| Topology | Flyback | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PFM Modulation;PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MX1112S is high performance offline PSR power switch for low power AC/DC charger and adapter applications. It operates in primary side sensing and regulation. Consequently, opto-coupler and TL431 could be eliminated. Proprietary constant voltage and constant current control is integrated. In CC control, the current and output power setting can be adjusted externally by the sense resistor Rcs at CS pin. In CV control, multimode operations are utilized to achieve high performance and high efficiency. In addition, good load regulation is achieved by the built in cable drop compensation. Device operates in PFM in CC mode at large load condition and it operates in PWM with frequency reduction at light/medium load. The chip consumes very low operation current. It achieves less than 75mW standby power to meet strict standby power standard. MX1112S offers comprehensive protection coverage with auto-retry feature including cycle-by-cycle current limiting, VDD over voltage protection, feedback loop open protection, short circuit protection, built-in leading edge blanking, VDD under voltage lockout and OTP etc. MX1112S is offered in SOP-7 package.
Features
- Primary side sensing and regulation without PC817 and TL431
- High precision CC and CV at universal AC input
- Multimode operation for efficiency improving
- 2.5A 650V NMOSFET is integrated
- Programmable CC and CV regulation
- Built-in primary winding inductance compensation
- Programmable cable drop compensation
- No need for control loop compensation
- Audio noise free operation
- Ultra-low start up current and low operating current
- Built in leading edge blanking (LEB)
- Comprehensive protection coverage with auto-retry
- VDD Under Voltage Lockout with hysteresis (UVLO)
- VDD Over Voltage Protection (VDD OVP)
- Cycle-by-cycle over current protection
- Feedback loop open protection
- Internal over temperature protection
- Output short circuit protection
Applications
- Cell Phone Charger
- Auxiliary Power Adapter for TV, PC etc.
- Small Power Adapter
- Digital Cameras Charger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



