Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Accessories | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| Fiber core | Single-mode G657A1 | |
| aperture | - | |
| Working wavelength | 1310~1550 | |
| interface | SC | |
| working temperature | ~40°C~85°C | |
| Specifications and dimensions | 1.2m |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Accessories | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| Fiber core | Single-mode G657A1 | |
| aperture | - |
| Type | Description | |
|---|---|---|
| Working wavelength | 1310~1550 | |
| interface | SC | |
| working temperature | ~40°C~85°C | |
| Specifications and dimensions | 1.2m |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.3417 | $ 7.34 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Accessories | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| Fiber core | Single-mode G657A1 | |
| aperture | - | |
| Working wavelength | 1310~1550 | |
| interface | SC | |
| working temperature | ~40°C~85°C | |
| Specifications and dimensions | 1.2m |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Accessories | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| Fiber core | Single-mode G657A1 | |
| aperture | - |
| Type | Description | |
|---|---|---|
| Working wavelength | 1310~1550 | |
| interface | SC | |
| working temperature | ~40°C~85°C | |
| Specifications and dimensions | 1.2m |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



