HDGC USB-HXS-115DIP
| Manufacturer | HDGCAsian Brands |
| MPN | USB-HXS-115DIP |
| LCSC Part # | C5340598 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.5A 1 4P Right Angle Through Hole USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | Through Hole | |
| Current Rating-Power | 1.5A | |
| length | 10mm | |
| Number of Ports | 1 | |
| Supplementary Features | Harpoon pin | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,490
2,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0782 | $ 0.39 |
| 50+ | $ 0.0618 | $ 3.09 |
| 200+ | $ 0.0536 | $ 10.72 |
| 500+ | $ 0.0475 | $ 23.75 |
| 2,500+ | $ 0.0426 | $ 106.50 |
| 5,000+ | $ 0.0401 | $ 200.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | Through Hole | |
| Current Rating-Power | 1.5A | |
| length | 10mm | |
| Number of Ports | 1 | |
| Supplementary Features | Harpoon pin | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



