ATOM FPC05032-01201
| Manufacturer | ATOMAsian Brands |
| MPN | FPC05032-01201 |
| LCSC Part # | C53405334 |
| Packaging | SMD,P=0.5mm(Staggered Pins) |
| Customer # | |
| Key Attributes | -25℃~+85℃ 32P 0.5mm Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | ATOM | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 32P | |
| Pitch | 0.5mm | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: natural LCP, UL94V-0 compliant
- Latch material: LCP, UL94V-0 compliant, black
- Contact material: C5191; contact area plated with 1U gold, soldering area plated with G/F, or overall plated with 90-120 μin matte tin, overall plated with 40-100 μin nickel
- Solder tab material: C2680; overall plated with 80~120 μin matte tin, overall plated with 40-100 μin nickel underplate
- Cover material: SUS301
- Rated current: 0.5A DC
- Rated voltage: 50V AC
- Contact resistance: 40mΩ max
- Dielectric withstanding voltage: 500V AC (RMS), 1 minute
- Insulation resistance: 500MΩ min
- Operating temperature range: -25°C ~ +85°C
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3628 | $ 0.36 |
| 200+ | $ 0.1448 | $ 28.96 |
| 500+ | $ 0.14 | $ 70.00 |
| 1,000+ | $ 0.1376 | $ 137.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | ATOM | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 32P | |
| Pitch | 0.5mm | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: natural LCP, UL94V-0 compliant
- Latch material: LCP, UL94V-0 compliant, black
- Contact material: C5191; contact area plated with 1U gold, soldering area plated with G/F, or overall plated with 90-120 μin matte tin, overall plated with 40-100 μin nickel
- Solder tab material: C2680; overall plated with 80~120 μin matte tin, overall plated with 40-100 μin nickel underplate
- Cover material: SUS301
- Rated current: 0.5A DC
- Rated voltage: 50V AC
- Contact resistance: 40mΩ max
- Dielectric withstanding voltage: 500V AC (RMS), 1 minute
- Insulation resistance: 500MΩ min
- Operating temperature range: -25°C ~ +85°C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

