LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3-1355397-3 product image
  • 3-1355397-3 thumbnail 1
  • 3-1355397-3 thumbnail 2
  • 3-1355397-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 3-1355397-3RoHS

Manufacturer
MPN
3-1355397-3
LCSC Part #
C5340495
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 1 -30℃~+105℃ 1x4P 4 Non-Latching P=2.54mm Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity 3-1355397-3
Custom CablesMOQ 1pc
In-Stock: 56
56 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6643$ 1.66
10+$ 1.3837$ 13.84
30+$ 1.228$ 36.84
250+$ 1.0528$ 263.20
500+$ 0.9749$ 487.45
1,000+$ 0.9409$ 940.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Pitch2.54mm
Number of Rows1
With WingsWithout Fins
Operating Temperature-30℃~+105℃
Holes Structure1x4P
ColorBlue
Number of PINs Per Row4
Plastic MaterialGlass-Fiber Reinforced PBT
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.