SHETIME TAT-2400-TG
| Manufacturer | SHETIMEAsian Brands |
| MPN | TAT-2400-TG |
| LCSC Part # | C53403954 |
| Packaging | SMD-4P,4.6x2mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 1.98mm Rectangular Button SPST-NO 4.55mm 50mA SMD-4P,4.6x2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHETIME | |
| Packaging | SMD-4P,4.6x2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 1.98mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.8N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Circuit | SPST-NO | |
| Length | 4.55mm | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2×4×3.5 Side Push with Post (Keli 180)
Features
AI Translation
- Insulation resistance: 100MΩ at 250V, 50Hz
- Travel: 0.2±0.05mm
- Contact resistance: 100mΩ
- Rated current: 50mA, 12V DC
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0184 | $ 0.92 |
| 500+ | $ 0.0142 | $ 7.10 |
| 3,000+ | $ 0.0119 | $ 35.70 |
| 6,000+ | $ 0.0105 | $ 63.00 |
| 24,000+ | $ 0.0093 | $ 223.20 |
| 51,000+ | $ 0.0086 | $ 438.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHETIME | |
| Packaging | SMD-4P,4.6x2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 1.98mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.8N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Circuit | SPST-NO | |
| Length | 4.55mm | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2×4×3.5 Side Push with Post (Keli 180)
Features
AI Translation
- Insulation resistance: 100MΩ at 250V, 50Hz
- Travel: 0.2±0.05mm
- Contact resistance: 100mΩ
- Rated current: 50mA, 12V DC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



