SHETIME 7900-02A4-TG
| Manufacturer | SHETIMEAsian Brands |
| MPN | 7900-02A4-TG |
| LCSC Part # | C53403918 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 1 -25℃~+85℃ 2P 2 1mm 1A 50V 1x2P SMD,P=1mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 50V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.5mm | |
| Pin Structure | 1x2P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WAF1.0*2P horizontal SMT series is designed for the WAF1.0 crimp-type strip connector series. Appearance requirements: no stains, color deviation, blocked holes, material shortage, deformation, flash, or pad damage on plastic parts. Material specifications: plastic is natural-color high-temperature-resistant polyester; contact pins and solder tabs are tin-plated brass. Technical parameters: pin count 2–20; pitch 1.0mm; rated current 1A AC/DC (applicable when using AWG#28); rated voltage 50V (AC/DC); temperature range -25℃ to +85℃; contact resistance ≤20mΩ; insulation resistance ≥100MΩ; withstanding voltage 500VAC/minute; applicable wire gauge AWG#28 to #32. Packaging: for SH1.0 series products, housings are inner-packed in plastic bags and outer-packed in cartons; terminals are inner-packed in reel tape and outer-packed in cartons; pin headers are inner-packed in either tube packaging or tape-and-reel packaging, with carton outer packaging — products are sealed and secured without rattling inside the carton. Transportation by any means is permitted, but exposure to rain, snow, and mechanical damage must be avoided. For storage, fully packaged connectors must be stored in a warehouse with an ambient temperature of -10℃ to +40℃, relative humidity no greater than 80%, and no acidic, alkaline, or other corrosive gases in the surrounding air. The shelf life is 6 months for terminals and pin headers, and 18 months for plastic housings. Products exceeding the shelf life must be re-inspected and re-evaluated before use.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0224 | $ 0.45 |
| 200+ | $ 0.0173 | $ 3.46 |
| 600+ | $ 0.0144 | $ 8.64 |
| 2,000+ | $ 0.0127 | $ 25.40 |
| 10,000+ | $ 0.0113 | $ 113.00 |
| 20,000+ | $ 0.0105 | $ 210.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 50V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.5mm | |
| Pin Structure | 1x2P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WAF1.0*2P horizontal SMT series is designed for the WAF1.0 crimp-type strip connector series. Appearance requirements: no stains, color deviation, blocked holes, material shortage, deformation, flash, or pad damage on plastic parts. Material specifications: plastic is natural-color high-temperature-resistant polyester; contact pins and solder tabs are tin-plated brass. Technical parameters: pin count 2–20; pitch 1.0mm; rated current 1A AC/DC (applicable when using AWG#28); rated voltage 50V (AC/DC); temperature range -25℃ to +85℃; contact resistance ≤20mΩ; insulation resistance ≥100MΩ; withstanding voltage 500VAC/minute; applicable wire gauge AWG#28 to #32. Packaging: for SH1.0 series products, housings are inner-packed in plastic bags and outer-packed in cartons; terminals are inner-packed in reel tape and outer-packed in cartons; pin headers are inner-packed in either tube packaging or tape-and-reel packaging, with carton outer packaging — products are sealed and secured without rattling inside the carton. Transportation by any means is permitted, but exposure to rain, snow, and mechanical damage must be avoided. For storage, fully packaged connectors must be stored in a warehouse with an ambient temperature of -10℃ to +40℃, relative humidity no greater than 80%, and no acidic, alkaline, or other corrosive gases in the surrounding air. The shelf life is 6 months for terminals and pin headers, and 18 months for plastic housings. Products exceeding the shelf life must be re-inspected and re-evaluated before use.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



