SHETIME 7700-02A1-TG
| Manufacturer | SHETIMEAsian Brands |
| MPN | 7700-02A1-TG |
| LCSC Part # | C53403904 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | 2mm Through Hole 2A 250V -25℃~+85℃ Tin 2P 2 1x2P 1 Through Hole,P=2mm Headers, Male Pins |
| Datasheet | SHETIME 7700-02A1-TG |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Through Hole | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Through Hole | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Pitch: 2.0
- Operating Temperature: -25℃ ~ +85℃
- Rated Voltage: 250V DC/AC (RMS)
- Rated Current: 2.0A
- Contact Resistance: ≤ 0.02Ω
- Insulation Resistance: ≥ 1000MΩ
- Withstanding Voltage: 800V AC (RMS)
- Soldering Temperature: 260 ± 5℃
- Angle: 90°, 180°
- With Positioning
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0051$ 0.0046 | $ 0.46 |
| 1,000+ | $ 0.004$ 0.0036 | $ 3.60 |
| 4,000+ | $ 0.0033$ 0.0030 | $ 12.00 |
| 10,000+ | $ 0.003$ 0.0027 | $ 27.00 |
| 50,000+ | $ 0.0026$ 0.0024 | $ 120.00 |
| 100,000+ | $ 0.0025$ 0.0023 | $ 230.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Through Hole | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHETIME | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Through Hole | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Pitch: 2.0
- Operating Temperature: -25℃ ~ +85℃
- Rated Voltage: 250V DC/AC (RMS)
- Rated Current: 2.0A
- Contact Resistance: ≤ 0.02Ω
- Insulation Resistance: ≥ 1000MΩ
- Withstanding Voltage: 800V AC (RMS)
- Soldering Temperature: 260 ± 5℃
- Angle: 90°, 180°
- With Positioning
C53403904 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



