Sunltech SBH3225S102PSP
| Manufacturer | |
| MPN | SBH3225S102PSP |
| LCSC Part # | C53403864 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 230mΩ ±25% 1kΩ@100MHz 1210 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Sunltech | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 230mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 1kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unique terminal electrode structure ensures maximum allowable current of 6.0A.
- High impedance and effective EMI suppression across a wide frequency range.
- Compatible with reflow and wave soldering.
- Low DC resistance, suitable for high-current signals.
- 100% Pb-free and halogen-free, RoHS compliant.
Applications
AI Translation
For noise suppression on power lines or high-current signal lines in electrical equipment such as communication devices, computers, and LCD TVs.
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1106 | $ 0.55 |
| 50+ | $ 0.0878 | $ 4.39 |
| 150+ | $ 0.0764 | $ 11.46 |
| 500+ | $ 0.0678 | $ 33.90 |
| 3,000+ | $ 0.061 | $ 183.00 |
| 6,000+ | $ 0.0576 | $ 345.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Sunltech | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 230mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 1kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unique terminal electrode structure ensures maximum allowable current of 6.0A.
- High impedance and effective EMI suppression across a wide frequency range.
- Compatible with reflow and wave soldering.
- Low DC resistance, suitable for high-current signals.
- 100% Pb-free and halogen-free, RoHS compliant.
Applications
AI Translation
For noise suppression on power lines or high-current signal lines in electrical equipment such as communication devices, computers, and LCD TVs.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



