LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW SS20100SP product image
  • SS20100SP thumbnail 1
  • SS20100SP thumbnail 2
  • SS20100SP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW SS20100SPRoHS

Manufacturer
YFWAsian Brands
MPN
SS20100SP
LCSC Part #
C53403757
Packaging
TO-277
Customer #
Key Attributes
100V 1 Independent 850mV@20A 20A TO-277 Single Diodes RoHS
Datasheetpdf iconYFW SS20100SP
In-Stock: 1,679
1,679 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4907$ 0.49
10+$ 0.403$ 4.03
30+$ 0.3656$ 10.97
100+$ 0.3201$ 32.01
500+$ 0.299$ 149.50
1,000+$ 0.286$ 286.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingTO-277
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)850mV@20A
Reverse Leakage Current (Ir)10uA
Current - Rectified20A
Non-Repetitive Peak Forward Surge Current250A

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount applications
  • Built-in stress relief structure for automated assembly
  • Low reverse leakage current
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 250℃ at terminals for 10 seconds