LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW GBU2503SF product image
  • GBU2503SF thumbnail 1
  • GBU2503SF thumbnail 2
  • GBU2503SF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW GBU2503SFRoHS

Manufacturer
YFWAsian Brands
MPN
GBU2503SF
LCSC Part #
C53403716
Packaging
GBU
Customer #
Key Attributes
300A 1.2V@25A 25A 300V GBU Bridge Rectifiers RoHS
Datasheetpdf iconYFW GBU2503SF
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6299$ 0.63
10+$ 0.5078$ 5.08
30+$ 0.446$ 13.38
100+$ 0.3858$ 38.58
500+$ 0.35$ 175.00
1,000+$ 0.3304$ 330.40
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerYFW
PackagingGBU
Non-Repetitive Peak Forward Surge Current300A
Operating Junction Temperature Range-55℃~+175℃
Reverse Leakage Current (Ir)-
Voltage - Forward(Vf@If)1.2V@25A
Current - Rectified25A
Voltage - DC Reverse(Vr)300V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Surge overload rating - 350A peak
  • Polarity: as indicated by body marking
  • Suitable for PCB
  • Plastic material meets UL 94V-0 flammability rating
  • Molded plastic construction for reliable performance and low cost