YFW 2SC4672SI-R
| Manufacturer | YFWAsian Brands |
| MPN | 2SC4672SI-R |
| LCSC Part # | C53403709 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 50V 390 1 NPN NPN 2A SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 210MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 390 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 350mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0957 | $ 0.48 |
| 50+ | $ 0.0762 | $ 3.81 |
| 150+ | $ 0.0665 | $ 9.98 |
| 1,000+ | $ 0.0592 | $ 59.20 |
| 2,000+ | $ 0.0534 | $ 106.80 |
| 5,000+ | $ 0.0505 | $ 252.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 210MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 390 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 350mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



