YFW YFW2302T
| Manufacturer | YFWAsian Brands |
| MPN | YFW2302T |
| LCSC Part # | C53403654 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | 350mW 20V 2.1A 950mV 45mΩ@4.5V 1 N-channel N-Channel SOT-523 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | - | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 2.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| RDS(on) | 45mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load switch for portable devices
- DC/DC converter
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0158 | $ 0.32 |
| 200+ | $ 0.0154 | $ 3.08 |
| 600+ | $ 0.0151 | $ 9.06 |
| 3,000+ | $ 0.0149 | $ 44.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | - | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 2.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| RDS(on) | 45mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load switch for portable devices
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



