LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW MM3Z10BW product image
  • MM3Z10BW thumbnail 1
  • MM3Z10BW thumbnail 2
  • MM3Z10BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW MM3Z10BWRoHS

Manufacturer
YFWAsian Brands
MPN
MM3Z10BW
LCSC Part #
C53403639
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 9.8V~10.2V 10V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconYFW MM3Z10BW
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0254$ 0.51
200+$ 0.0199$ 3.98
600+$ 0.0169$ 10.14
3,000+$ 0.0151$ 45.30
9,000+$ 0.0135$ 121.50
21,000+$ 0.0127$ 266.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYFW
PackagingSOD-323
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@7V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.8V~10.2V
Zener Voltage(Nom)10V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW maximum.
  • Wide Zener reverse voltage range: 2.0V to 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±2%.
  • RoHS 2011/65/EU compliant, lead-free.